Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 400mm W, 800 mm D, 800 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£125.86

(exc. VAT)

£151.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.86

*price indicative

RS Stock No.:
621-295
Mfr. Part No.:
8PQ3000-0BA55
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

400mm

Height

225mm

Depth

800mm

Length

800mm

Material

Sheet Steel

For Use With

SIVACON S4

Quantity

1Per Pack

The Siemens Sophisticated separation main busbar system exemplifies cutting edge engineering tailored for optimal performance in sophisticated electrical installations. Designed to cater to diverse applications, it offers exceptional reliability and versatility, with mounting options available at both top front and rear positions. The assembly kit design ensures effortless integration into cabinet installations, while its robust construction guarantees durability under demanding conditions. With dimensions thoughtfully engineered for both height and width, this system seamlessly fits into various setups, making it an ideal choice for professionals seeking quality and efficiency in power distribution. This product not only adheres to industry standards but also reflects a commitment to providing innovative solutions that meet the evolving needs of modern infrastructures.

Designed for optimal integration in cabinet installations

Constructed from durable sheet steel for longevity

Offers flexibility with multiple mounting positions

Ensures suitability for main busbar applications at the top

Features inner subdivisions that enhance system efficiency

Lightweight design facilitates easier handling and installation

Each unit is compliant with strict industry standards

Related links