Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication x 1.35 m x 250mm

Subtotal (1 unit)*

£170.09

(exc. VAT)

£204.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.09

*price indicative

RS Stock No.:
610-695
Mfr. Part No.:
8GS4016-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Product Type

Assembly Plate

Length

1.35m

For Use With

Telecommunication

Width

250mm

Series

8GS4016

Standards/Approvals

EAC, VDE, UKCA

COO (Country of Origin):
DE
The Siemens quick-assembly kit is expertly designed for telecommunications applications, making it an essential component in the realm of electrical infrastructure. The product features a robust construction, ensuring longevity and reliability while maintaining a sleek profile with a height of 1350 mm and a width of 250 mm. Its versatile design accommodates various configurations and is particularly useful for applications requiring effective management of electrical components. The innovative terminal compartment with a four-pole busbar enhances functionality, providing a seamless installation experience for technicians and engineers alike. Crafted with precision, this kit not only meets industry demands but also simplifies the assembly process, making it ideal for both new installations and upgrades.

Designed for quick installation reducing setup time and effort

Incorporates a four-pole busbar for enhanced electrical performance

Compact dimensions allow for efficient space utilisation in various applications

Robust design ensures durability in challenging environments

Compatible with a range of electrical configurations offering flexibility in use

Thoroughly tested to meet industry standards providing peace of mind to users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy