Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication, 900 x 250mm
- RS Stock No.:
- 610-921
- Mfr. Part No.:
- 8GS4016-1
- Brand:
- Siemens
Subtotal (1 unit)*
£163.33
(exc. VAT)
£196.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.33 |
*price indicative
- RS Stock No.:
- 610-921
- Mfr. Part No.:
- 8GS4016-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Assembly Kit | |
| Length | 900mm | |
| For Use With | Telecommunication | |
| Width | 250mm | |
| Dimensions | 900 x 250mm | |
| Series | 8GS4016 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Assembly Kit | ||
Length 900mm | ||
For Use With Telecommunication | ||
Width 250mm | ||
Dimensions 900 x 250mm | ||
Series 8GS4016 | ||
- COO (Country of Origin):
- DE
The Siemens quick-assembly kit is designed specifically for telecommunications, ensuring an efficient and reliable installation process. With a height of 900 mm and a width of 250 mm, this product is optimally sized for a variety of applications. Its robust construction includes a perforated sheet and insert nut, which enhances durability while allowing for easy access and modification as needed. The thoughtfully designed meter field accommodates electronic domestic meters without the need for a cover, making installation seamless and straightforward. Its advanced engineering ensures that the lower terminal compartment features a 4-pole busbar, catering to comprehensive power management solutions. Designed for versatility and performance, this kit is the ideal choice for modern telecommunication setups.
Quick installation process reduces setup time for professionals
Robust design caters to rigorous operational demands
Versatile meter field design enables compatibility with various electronic meters
4-pole busbar enhances power distribution efficiency
Easy access to components promotes straightforward maintenance
Compact dimensions make it suitable for diverse installation environments
Innovative perforated sheet design enhances ventilation and cooling
Robust design caters to rigorous operational demands
Versatile meter field design enables compatibility with various electronic meters
4-pole busbar enhances power distribution efficiency
Easy access to components promotes straightforward maintenance
Compact dimensions make it suitable for diverse installation environments
Innovative perforated sheet design enhances ventilation and cooling
Related links
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication, 1200 x 250mm
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication, 1050 x 250mm
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication, 1350 x 250mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 800 x 800 x 250mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 400 x 400 x 250mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1000 x 1000 x 250mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 900 x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 900 x 1000mm
