Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication x 1.05 m x 250mm
- RS Stock No.:
- 610-825
- Mfr. Part No.:
- 8GS4016-2
- Brand:
- Siemens
Subtotal (1 unit)*
£158.40
(exc. VAT)
£190.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.40 |
*price indicative
- RS Stock No.:
- 610-825
- Mfr. Part No.:
- 8GS4016-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Plate | |
| Length | 1.05m | |
| For Use With | Telecommunication | |
| Width | 250mm | |
| Series | 8GS4016 | |
| Standards/Approvals | UKCA, VDE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Plate | ||
Length 1.05m | ||
For Use With Telecommunication | ||
Width 250mm | ||
Series 8GS4016 | ||
Standards/Approvals UKCA, VDE, EAC | ||
- COO (Country of Origin):
- DE
The Siemens quick-assembly kit is designed specifically for telecommunications applications, combining rugged functionality with thoughtful engineering. The product showcases a robust mechanical design with precise dimensions, ensuring it fits seamlessly into various installation environments. With its thoughtfully crafted lower terminal compartment featuring a busbar, this kit not only facilitates efficient connections but also enhances overall system reliability. The absence of a top cover further promotes versatility, allowing users to customise installations according to their unique requirements. Ideal for projects where quick deployment and ease of use are paramount, this product is a must-have for professionals seeking quality and performance.
Engineered for quick assembly reducing installation time
Compact design facilitates easy integration into any telecommunications setup
The perforated sheet aids in effective heat dissipation
Four-pole busbar design enhances connectivity options
No mounting plate required simplifying the installation process
Designed to accommodate a variety of device specifications
Offers robust mechanical stability with a height of 1050 mm
Compatible with multiple configurations thanks to its adaptable specifications
Supports efficient electronic domestic metering solutions
Related links
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication x 1.35 m x 250mm
- Siemens 8GS4016 Series Partition for Use with Telecommunication x 1.2 m x 250mm
- Siemens 8GS4016 Series Partition for Use with Telecommunication 900 mm x 900 mm x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.05 m x 1.05 m x 250mm
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure 150 mm x 1.05 m x 250mm
- Siemens ALPHA Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1.05 m x 210 mm
