Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm

Subtotal (1 unit)*

£108.51

(exc. VAT)

£130.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.51

*price indicative

RS Stock No.:
247-208
Mfr. Part No.:
133005 XSPTC13508
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

1.35m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is designed to excel in performance and reliability within low-voltage applications. Crafted with precision engineering, it features a robust construction and a sleek grey powder-coated finish that not only enhances its aesthetic appeal but also ensures durability in various environments. With an impressive IP55 rating, this switchgear is perfectly suited for demanding locations, safeguarding both the equipment and the operational integrity.

Compact dimensions allow for versatile installation options in limited spaces

Compliance with RoHS standards signifies environmental responsibility

Customisable enclosure dimensions streamline integration with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy