Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 20 mm x 1.2 m x 800mm

Subtotal (1 unit)*

£178.04

(exc. VAT)

£213.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.04

*price indicative

RS Stock No.:
258-162
Mfr. Part No.:
284330 XSPTF1208
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

20mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is designed to deliver exceptional reliability and performance in low voltage applications. With its robust construction and IP55 rating, it ensures protection from dust and water ingress, making it ideal for various environments. The switchgear comes equipped with features that enhance electrical safety and operational efficiency, while its compact dimensions optimise space usage in panel construction.

Constructed from high quality steel for enhanced durability

Designed for seamless integration into enclosure building systems

Complies with RoHS standards for environmentally friendly operation

Suitable for both roof and bottom planking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy