Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm

Subtotal (1 unit)*

£73.35

(exc. VAT)

£88.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.35

*price indicative

RS Stock No.:
257-157
Mfr. Part No.:
284314 XSPTC1206
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

1.2m

For Use With

LV Switchgear

Width

600mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is a robust and efficient solution for low voltage applications, designed to ensure both safety and reliability in demanding environments. Featuring a sleek grey finish and a compact design with dimensions suitable for various enclosure constructions, this switchgear is ideal for modern electrical installations.

Lightweight design simplifies handling and installation

Manufactured with high quality steel to ensure longevity and reliability

Conforms to RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy