Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 1 m x 1mm
- RS Stock No.:
- 247-305
- Mfr. Part No.:
- 178083 XPC041002
- Brand:
- Eaton
Subtotal (1 unit)*
£61.37
(exc. VAT)
£73.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.37 |
*price indicative
- RS Stock No.:
- 247-305
- Mfr. Part No.:
- 178083 XPC041002
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 1m | |
| For Use With | LV Switchgear | |
| Width | 1mm | |
| Material | Plastic | |
| Height | 30mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 1m | ||
For Use With LV Switchgear | ||
Width 1mm | ||
Material Plastic | ||
Height 30mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Cover is expertly crafted to ensure superior performance while maintaining a compact footprint, making it ideal for space-constrained installations. Equipped with a shroud for circuit breaker cable connections, it guarantees safety and efficiency in operational settings. With a focus on compliance and reliability, it not only meets the highest standards but also demonstrates a commitment to sustainability through RoHS compliance. The sleek, plastic construction ensures durability while enhancing its aesthetic appeal within any environment. Engineered for versatility, it excels across various applications, making it a go-to solution for professionals seeking quality and innovation in electrical systems.
Designed with a compact size to maximise installation space
Offers enhanced safety features to protect against electrical faults
Constructed from durable plastic for long-lasting use
Flexible mounting options cater to various installation requirements
Showcases an aesthetically pleasing design to fit seamlessly within diverse settings
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 665 mm x 50mm
- Eaton xEnergy Main Series Plastic Mounting Plate for Use with XW 40 mm x 1 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 615 mm x 270 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
