Phoenix Contact B-MKDS Series Filler Plug for Use with PCB Terminal Blocks
- RS Stock No.:
- 556-744
- Mfr. Part No.:
- 1713011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£28.34
(exc. VAT)
£34.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.34 | £0.283 |
*price indicative
- RS Stock No.:
- 556-744
- Mfr. Part No.:
- 1713011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Enclosure Accessory | |
| For Use With | PCB Terminal Blocks | |
| Series | B-MKDS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Enclosure Accessory | ||
For Use With PCB Terminal Blocks | ||
Series B-MKDS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting material is designed for optimal performance in electrical applications, specifically intended to enhance safety and efficiency by filling unoccupied terminal points. Featuring a distinctive green housing, it not only presents an appealing aesthetic but also resonates with the need for reliable electrical solutions. Crafted with precision, this product ensures compatibility across various systems, making it an essential component for professionals. Its lightweight design further simplifies handling and installation, ensuring that you can focus on your project without hassle.
Compatible with a variety of systems, enhancing its versatility for users
Complies with EU RoHS requirements, ensuring environmental safety
Part of a well-regarded series known for its dependable performance
Efficiently addresses the need for secure mounting solutions in electrical applications
Related links
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME Series Filler Plug, 2202635
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm
- Phoenix Contact B/DFK Series Pluggable Terminal Block 0706045
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact EA-MKDS Series Cover
