Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- RS Stock No.:
- 556-414
- Mfr. Part No.:
- 3062029
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£43.35
(exc. VAT)
£52.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.35 | £1.734 |
*price indicative
- RS Stock No.:
- 556-414
- Mfr. Part No.:
- 3062029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 20mm | |
| For Use With | Cable Sleeves | |
| Material | Polyamide | |
| IP Rating | IP54 | |
| Series | KDT-ST | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 20mm | ||
For Use With Cable Sleeves | ||
Material Polyamide | ||
IP Rating IP54 | ||
Series KDT-ST | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plug is designed to provide a reliable sealing solution for unused cable sleeves, making it an essential component for effective cable management. Constructed from durable PA material, this product ensures longevity and robustness even in challenging operational environments. The compact design, with a length of 20 mm and a diameter of 13 mm, makes it easy to integrate into various applications without compromising on performance.
IP54 rating ensures protection against dust and water ingress
Meets stringent environmental compliance standards
Suitable for both indoor and outdoor applications
Enhances overall cable management and safety
Related links
- Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 11 Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 3 Series Polyamide Filler Plug for Use with Cable Sleeves x 25 mm
- Phoenix Contact ME MAX TBUS BS BU Series Polyamide Filler Plug for Use with TBUS Recess x 5.8mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
