Phoenix Contact ME MAX TBUS BS BU Series Polyamide Filler Plug for Use with TBUS Recess x 5.8mm
- RS Stock No.:
- 483-725
- Mfr. Part No.:
- 2203933
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£58.90
(exc. VAT)
£70.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.90 | £0.589 |
*price indicative
- RS Stock No.:
- 483-725
- Mfr. Part No.:
- 2203933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| For Use With | TBUS Recess | |
| Width | 5.8mm | |
| Material | Polyamide | |
| IP Rating | IP20 | |
| Series | ME MAX TBUS BS BU | |
| Standards/Approvals | UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
For Use With TBUS Recess | ||
Width 5.8mm | ||
Material Polyamide | ||
IP Rating IP20 | ||
Series ME MAX TBUS BS BU | ||
Standards/Approvals UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plugs are designed for TBUS recesses. They have a width of 5.8 mm, a height of 30 mm, and a depth of 6.6 mm. The plugs are blue in colour.
Easy and tool free mounting
PA housing
Related links
- Phoenix Contact DIN Rail Enclosure Type ME MAX TBUS BS KMGY Series, Polyamide 30 mm 6.6 mm Electronic Housing 5.8mm
- Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 3 Series Polyamide Filler Plug for Use with Cable Sleeves x 25 mm
- Phoenix Contact KDT-ST 11 Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MKDSO) x 17.05 mm x 21mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
