Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
499-317
Mfr. Part No.:
1417784
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flexible Sleeve

Accessory Type

Flexible Sleeve

For Use With

Enclosure

Material

Polyamide

IP Rating

IP67

Thread Size

M12

Series

SACC

Standards/Approvals

IEC 61076-2-101

Hazardous Area Certification

No

The Phoenix Contact fixing sleeve is expertly designed for M12 housing screw connections, featuring a tolerance-compensating function that ensures optimal compatibility for THR solderable M12 socket contact inserts. Engineered with precision, this product offers a robust solution for securing and sealing connectors in various applications, ensuring reliability even in challenging environments.

Features a flame rating of UL 94 V0 for added safety

Supports rear mounting for versatile installation options

Sealed with FKM material to prevent environmental ingress

Related links