Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure

Subtotal (1 pack of 10 units)*

£10.63

(exc. VAT)

£12.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.63£1.063

*price indicative

RS Stock No.:
512-518
Mfr. Part No.:
1417785
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Flexible Sleeve

For Use With

Enclosure

Material

PA

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact fixing sleeve is designed for M12 housing screw connections, ensuring a robust and reliable solution for your connectivity needs. Its tolerance-compensating function allows for seamless integration with THR solderable M12 socket contact inserts, making it an ideal choice for various industrial applications. With a degree of protection rated at IP67 when correctly plugged in and locked, this product guarantees durability and resistance against environmental conditions.

Designed for effortless rear mounting with a two section lockable assembly
Lightweight construction ensures ease of handling and installation
Adheres to environmental compliance standards for responsible usage

Related links