Phoenix Contact Connector, Front Mount, 7/8 in Connector, Socket, Female, IP68, SACC Series
- RS Stock No.:
- 496-891
- Mfr. Part No.:
- 1420948
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£292.80
(exc. VAT)
£351.36
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £292.80 | £29.28 |
*price indicative
- RS Stock No.:
- 496-891
- Mfr. Part No.:
- 1420948
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | 7/8 in | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size 7/8 in | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SACC | ||
- COO (Country of Origin):
- MX
The Phoenix Contact flush-type connector is designed to provide reliable and efficient connectivity solutions, characterised by its 3-position socket configuration. Engineered with a focus on robustness, the product features an innovative straight design and integrates seamlessly with free cable ends for flexible installation. Built to withstand harsh environments, it boasts a durable housing with an IP68 rating, ensuring top-tier protection against dust and moisture.
Compatible with a range of cable types for versatile use
Supports over 500 insertion and withdrawal cycles for reliable functionality
Complies with international standards for hazardous locations
Offers easy access to approvals and certifications through its online product page
Supports over 500 insertion and withdrawal cycles for reliable functionality
Complies with international standards for hazardous locations
Offers easy access to approvals and certifications through its online product page
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
