Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 512-524
- Mfr. Part No.:
- 1419569
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.42
(exc. VAT)
£38.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.42 | £3.242 |
*price indicative
- RS Stock No.:
- 512-524
- Mfr. Part No.:
- 1419569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | Female | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Female | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed for robust and secure electrical connections. This innovative product provides a reliable solution for panel mounting bases with M12 threaded connections, ensuring easy installation and optimal performance. Engineered from high-quality die-cast zinc and nickel-plated for added durability, this connector stands out with its impressive environmental ratings, guaranteeing strong protection against moisture and contaminants.
Equipped with a degree of protection rating of IP67 ensuring optimal safety against dust and water ingress
Easy to mount design allows for tool free assembly streamlining installation processes
Complies with RoHS standards underscoring its commitment to sustainability
Includes a variety of compatible fixing sleeves for enhanced versatility
Rated for indoor use with UL Type 4 certification suitable for a range of applications
Easy to mount design allows for tool free assembly streamlining installation processes
Complies with RoHS standards underscoring its commitment to sustainability
Includes a variety of compatible fixing sleeves for enhanced versatility
Rated for indoor use with UL Type 4 certification suitable for a range of applications
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Half Screw Connection For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
