Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure

Subtotal (1 pack of 10 units)*

£10.63

(exc. VAT)

£12.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.63£1.063

*price indicative

RS Stock No.:
512-517
Mfr. Part No.:
1417782
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Flexible Sleeve

For Use With

Enclosure

Material

PA

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact fixing sleeve is designed specifically to enhance the functionality of M12 housing screw connections, offering a remarkable tolerance-compensating feature for THR solderable socket contact inserts. This product is built to ensure reliable performance while maintaining a secure and robust connection, crucial for applications requiring high durability. Its unique design not only caters to the technical requirements of M12 connectors but also ensures an efficient installation process.

Robust construction suited for demanding industrial environments
Designed to facilitate straightforward installations reducing downtime
Provides excellent electrical and mechanical performance across varied applications
Complies with international standards ensuring quality and safety

Related links