Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 499-320
- Mfr. Part No.:
- 1419568
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 499-320
- Mfr. Part No.:
- 1419568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flexible Sleeve | |
| Product Type | Flexible Sleeve | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| IP Rating | IP67 | |
| Thread Size | M12 | |
| Series | SACC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flexible Sleeve | ||
Product Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material Polyamide | ||
IP Rating IP67 | ||
Thread Size M12 | ||
Series SACC | ||
Standards/Approvals IEC 61076-2-101 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fixing sleeve is designed for M12 housing screw connections, offering a reliable and robust solution for various applications. Its tolerance-compensating function ensures that connections can be made effortlessly while minimising stress on soldering points, thereby enhancing the longevity of your assemblies. Crafted with high-quality PA 6.6 material, this product boasts excellent resistance to environmental factors, making it suitable for various operational conditions.
Offers optional port sealing without requiring a protective cap
Constructed from durable PA 6.6 for enhanced reliability
Achieves an IP67 rating for excellent protection against ingress
Suitable for a broad range of operating temperatures
Related links
- Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection x 18 mm x 17 mm
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
- Phoenix Contact Connector SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Connector Front Socket IP68, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Front Plug IP67, SACC Series
