Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 517-530
- Mfr. Part No.:
- 1417787
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-530
- Mfr. Part No.:
- 1417787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flexible Sleeve | |
| Product Type | Flexible Sleeve | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| IP Rating | IP67 | |
| Thread Size | M12 | |
| Series | SACC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flexible Sleeve | ||
Product Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material Polyamide | ||
IP Rating IP67 | ||
Thread Size M12 | ||
Series SACC | ||
Standards/Approvals IEC 61076-2-101 | ||
Hazardous Area Certification No | ||
The Phoenix Contact fixing sleeve is engineered for M12 housing screw connections, designed with a tolerance-compensating function that ensures reliability in critical applications. It offers a robust solution for those requiring THR solderable M12 socket contact inserts, making it an ideal choice for industrial environments. crafted from high-quality materials, this product boasts impressive durability against environmental conditions and contamination. Users can rely on its secure locking mechanism to maintain connection integrity while ensuring easy installation and maintenance.
Flammability rated according to UL 94 V0 for added safety in operation
Colour coded in green for easy identification and installation
Environmentally compliant with both EU RoHS and China RoHS regulations
Related links
- Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection x 18 mm x 17 mm
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
- Phoenix Contact Connector SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Connector Front Socket IP68, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Front Plug IP67, SACC Series
