Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 499-319
- Mfr. Part No.:
- 1417788
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£14.84
(exc. VAT)
£17.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.84 | £1.484 |
*price indicative
- RS Stock No.:
- 499-319
- Mfr. Part No.:
- 1417788
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flexible Sleeve | |
| Product Type | Flexible Sleeve | |
| For Use With | Enclosure | |
| Material | Polyamide | |
| IP Rating | IP67 | |
| Thread Size | M12 | |
| Series | SACC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flexible Sleeve | ||
Product Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material Polyamide | ||
IP Rating IP67 | ||
Thread Size M12 | ||
Series SACC | ||
Standards/Approvals IEC 61076-2-101 | ||
Hazardous Area Certification No | ||
The Phoenix Contact fixing sleeve is an essential component designed for M12 housing screw connections, ensuring a reliable and secure fit for THR solderable socket contact inserts. Engineered with a tolerance-compensating function, this product not only simplifies installation but also enhances connectivity in various applications. Its robust design, featuring high-quality PA 6.6 material, provides added durability and resistance to harsh conditions, making it suitable for diverse environments.
Manufactured from high quality PA 6.6 for superior durability
Offers IP67 protection ensuring resilience against contaminants
Designed for ease of installation with a two section lockable mount
Related links
- Phoenix Contact SACC Series Polyamide Flexible Sleeve for Use with Enclosure
- Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection x 18 mm x 17 mm
- Phoenix Contact Circular Connector Front M12 Connector Male IP67 SACC Series
- Phoenix Contact Connector SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Connector Front Socket IP68, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Front Plug IP67, SACC Series
