Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 522-223
- Mfr. Part No.:
- 1417783
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£17.70
(exc. VAT)
£21.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.70 | £1.77 |
*price indicative
- RS Stock No.:
- 522-223
- Mfr. Part No.:
- 1417783
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Flexible Sleeve | |
| For Use With | Enclosure | |
| Material | PA | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material PA | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fixing sleeve is designed to optimise M12 housing screw connections, ensuring a reliable and secure interface for various applications. Crafted with a tolerance-compensating mechanism, this product facilitates seamless assembly while maintaining robust performance. The innovative construction delivers exceptional durability under diverse environmental conditions, allowing for operation in extreme temperatures ranging from -25 °C to 85 °C. Its water blue colour not only enhances visibility but also signifies its high-quality PA 6.6 material, which meets stringent flammability standards.
Flammability rating of UL 94 V0 ensures enhanced safety in various applications
2 section lockable design simplifies installation and maintenance
Compatible with THR solderable M12 socket contact inserts
2 section lockable design simplifies installation and maintenance
Compatible with THR solderable M12 socket contact inserts
Related links
- Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Circular Connector Socket SACC Series
- Phoenix Contact Connector 7/8 in Connector Female SACC Series
- Phoenix Contact Circular Connector Front Mount Socket SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
