Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- RS Stock No.:
- 496-090
- Mfr. Part No.:
- 1422348
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.63
(exc. VAT)
£15.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.63 |
*price indicative
- RS Stock No.:
- 496-090
- Mfr. Part No.:
- 1422348
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Support | |
| Product Type | Plate | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Sheet Steel Galvanised | |
| IP Rating | IP65 | |
| Thread Size | M8 | |
| Series | MC | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Support | ||
Product Type Plate | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Sheet Steel Galvanised | ||
IP Rating IP65 | ||
Thread Size M8 | ||
Series MC | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable feed through plate is expertly designed to facilitate efficient cable management in various applications. Featuring a robust construction from galvanized sheet steel and TPE SEBS, it offers durability and resilience in demanding environments. With the capacity to support up to 25 conductors and accommodating cable diameters ranging widely, this product ensures a clean and secure entry point for multiple cable types. Its compact dimensions, combined with an IP65 rating, allow for versatile installation while safeguarding internal components from environmental hazards.
Expertly engineered for reliable cable management
Durable materials ensure long lasting performance
Supports multiple cable sizes for versatile applications
Simplifies installation with included mounting screws
Facilitates compliance with industry standards
Related links
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Thermoplastic Elastomer Gland Plate for Use with Cable Gland x 222 mm x 92mm
- Hammond RZ Series Light Grey IP65, 55 mm x 222 mm x 146 mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 222 mm x 146mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 222 mm x 146mm
