Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- RS Stock No.:
- 493-586
- Mfr. Part No.:
- 1422349
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.32
(exc. VAT)
£19.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.32 |
*price indicative
- RS Stock No.:
- 493-586
- Mfr. Part No.:
- 1422349
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Support | |
| Product Type | Plate | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Sheet Steel Galvanised | |
| IP Rating | IP65 | |
| Thread Size | M8 | |
| Series | MC | |
| Standards/Approvals | UL 157, UL 94 V0, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Support | ||
Product Type Plate | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Sheet Steel Galvanised | ||
IP Rating IP65 | ||
Thread Size M8 | ||
Series MC | ||
Standards/Approvals UL 157, UL 94 V0, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable feed through plate boasts an innovative design tailored for efficient cable management. Engineered for versatility, it accommodates a variety of external cable diameters, ensuring streamlined integration in complex electrical environments. The plate is constructed from high quality galvanized sheet steel, providing robust protection while maintaining a sleek appearance. Ideal for various applications, including industrial settings and building automation, this solution enhances reliability and safety. Complementing its durable construction, it features user friendly mounting options for straightforward installation.
Offers compatibility with multiple cable sizes for versatile application
Designed to meet stringent safety standards for enhanced reliability
Constructed from oil resistant materials for improved durability
IP65 rating which ensuring protection against dust and water ingress
Capable of operating in extreme temperatures enhancing usability across diverse environments
Lightweight yet robust facilitating easy handling and installation
Related links
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Thermoplastic Elastomer Gland Plate for Use with Cable Gland x 222 mm x 92mm
- Phoenix Contact MC Series Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Sheet Steel Cable Gland
- CAMDENBOSS ASA for Use with 73 Series Waterproof Enclosure x 92 mm x 92mm
- HENSEL FP Series Flange for Use with Cable Gland x 240 mm x 92mm
