Phoenix Contact MC Series Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm

Subtotal (1 unit)*

£21.48

(exc. VAT)

£25.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£21.48

*price indicative

RS Stock No.:
268-923
Mfr. Part No.:
1415236
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Support

Product Type

Cable Support

Length

222mm

For Use With

Enclosure

Width

92mm

Material

Steel

Height

29.5mm

IP Rating

IP66, IP67

Thread Size

M8

Series

MC

Standards/Approvals

EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Phoenix Contact Cable Feed Through Plates are an exceptional solution designed to provide reliable and efficient cable management in various applications. Engineered for durability, these plates feature a robust construction using galvanized sheet steel, ensuring strength and longevity in demanding environments. They are ideal for installations requiring multiple conductors, accommodating up to 27 connections while maintaining an optimal degree of protection against environmental factors.

Robust construction ensures long lasting performance even in challenging conditions

Accommodates a wide range of cable diameters enhancing versatility

Includes mounting screws for straightforward assembly and installation

Light grey colour allows for easy integration into various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy