Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92mm

Subtotal (1 unit)*

£16.32

(exc. VAT)

£19.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£16.32

*price indicative

RS Stock No.:
496-092
Mfr. Part No.:
1422351
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Enclosure

Product Type

Cable Support

Length

222mm

For Use With

Cable

Width

92mm

Material

Sheet Steel Galvanised

IP Rating

IP65

Thread Size

M8

Series

MC-35-MULTI

Standards/Approvals

UL 94 V0, UL 157

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Phoenix Contact Cable feed through plate is expertly designed to provide an efficient and reliable solution for managing multiple cable entries. This innovative product facilitates the seamless passage of a variety of cable diameters, making it ideal for diverse applications across sectors such as industrial automation, electrical installations, and process control. Constructed from high quality galvanized sheet steel and TPE SEBS, it ensures durability while maintaining an aesthetically pleasing black exterior.

Robust build that withstands harsh environments

Versatile cable diameter options enhance functionality

Efficient assembly process streamlines installation

Compatible with various mounting configurations

Offers strong protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy