Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm

Image representative of range

Subtotal (1 pack of 25 units)*

£43.35

(exc. VAT)

£52.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£43.35£1.734

*price indicative

RS Stock No.:
487-790
Mfr. Part No.:
3062016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Filler Plug

Accessory Type

Filler Plug

Length

20mm

For Use With

Cable Sleeves

Material

Polyamide

IP Rating

IP54

Series

KDT-ST

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact filler plugs are used to seal unused cable sleeves. They are classified as sealing plugs and can operate within an ambient temperature range of -20 °C to 80 °C.

IP54 rated

Made of PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy