Schneider Electric NSY Series Assembly Kit for Use with ClimaSys 10 mm x 22.5 mm x 300mm
- RS Stock No.:
- 444-322
- Mfr. Part No.:
- NSYCUSP0127
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£210.56
(exc. VAT)
£252.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.56 |
*price indicative
- RS Stock No.:
- 444-322
- Mfr. Part No.:
- NSYCUSP0127
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Assembly Tool | |
| Accessory Type | Assembly Kit | |
| Length | 22.5mm | |
| For Use With | ClimaSys | |
| Width | 300mm | |
| Height | 10mm | |
| Series | NSY | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Assembly Tool | ||
Accessory Type Assembly Kit | ||
Length 22.5mm | ||
For Use With ClimaSys | ||
Width 300mm | ||
Height 10mm | ||
Series NSY | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting kit designed for top-mounting cooling units with capacities from 800 to 2000 W. It ensures secure and easy installation of cooling systems on electrical enclosures.
CE certifications
Related links
- Schneider Electric NSY Series Steel Gland Plate for Use with Enclosure x 600 mm x 300mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 280mm
- Baumer PA200 LED Digital Panel Multifunction Meter for Voltage 22.5 mm x 45 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Bosch Rexroth Silver Aluminium Strut Profile 15 x 22.5 mm 19.5 mm Groove Series MGE 13.2
- STAHLWILLE Crow Foot Crow Ring Spanner Spanner Size 30 mm L.63 mm, Chrome Finish
