Schneider Electric NSY Series RAL 7035 Cover, 350 mm H, 80 mm D, 305mm W, For Use With ClimaSys CV EMC Fan

Subtotal (1 unit)*

£387.47

(exc. VAT)

£464.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.47

*price indicative

RS Stock No.:
781-800
Mfr. Part No.:
NSYCAP223LXF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Series

NSY

Width

305mm

Height

350mm

Depth

80mm

Material

304 Stainless Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

ClimaSys CV EMC Fan

Quantity

1Per Pack

COO (Country of Origin):
ES
The Schneider Electric Stainless steel cover cut-out is designed to protect and ventilate electrical enclosures while maintaining durability. MADE with stainless steel and equipped with a filter, it ensures reliable airflow and dust protection. with a 125x125 mm cut-out size and IP55 rating, it offers strong resistance against water and particles, making it suitable for industrial environments.

Offers cut-out size of 125x125 mm

Provides integrated filter for ventilation

Ensures IP55 protection against dust and water jets

Supports compatibility with enclosure systems

Delivers Durable design for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy