Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 196 mm x 27 mm x 81mm

Subtotal (1 unit)*

£16.22

(exc. VAT)

£19.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£16.22

*price indicative

RS Stock No.:
357-201
Mfr. Part No.:
INS44286
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Coupling Kit

Length

27mm

For Use With

Unica

Width

81mm

Material

ABS

Height

196mm

Colour

White

Series

Unica System+

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

NO

The Schneider Electric Coupling is designed for use with a desk-type service box. It comes in a white colour and is compatible with modular units, providing a clean and efficient finish to the setup.

Surface mounted

RoHS compliant

Related links