Schneider Electric Resi9 Series Panel for Use with Resi9 x 550 mm x 250mm
- RS Stock No.:
- 357-159
- Mfr. Part No.:
- R9H13215
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£222.62
(exc. VAT)
£267.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.62 |
*price indicative
- RS Stock No.:
- 357-159
- Mfr. Part No.:
- R9H13215
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Panel | |
| Length | 550mm | |
| For Use With | Resi9 | |
| Width | 250mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Panel | ||
Length 550mm | ||
For Use With Resi9 | ||
Width 250mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Triphase control panel is designed with electrical insulation class Class II, ensuring double insulation for safe operation. It offers fire resistance up to 750°C, conforming to IEC 60695-2-11. The panel has an IP40 degree of protection, providing protection against solid objects larger than 1 mm but no protection against water, conforming to IEC 60529. Additionally, it is rated IK08 for impact protection, meeting the IEC 62262 standard to withstand moderate mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
