Eaton NZM Series Clip for Use with PFR-W Current Transformers 135 mm x 57 mm x 10mm
- RS Stock No.:
- 259-826
- Mfr. Part No.:
- 286006 PFR-WC
- Brand:
- Eaton
Subtotal (1 unit)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.47 |
*price indicative
- RS Stock No.:
- 259-826
- Mfr. Part No.:
- 286006 PFR-WC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Clip | |
| Product Type | Enclosure Accessory | |
| Length | 57mm | |
| For Use With | PFR-W Current Transformers | |
| Width | 10mm | |
| Height | 135mm | |
| Series | NZM | |
| Standards/Approvals | RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Clip | ||
Product Type Enclosure Accessory | ||
Length 57mm | ||
For Use With PFR-W Current Transformers | ||
Width 10mm | ||
Height 135mm | ||
Series NZM | ||
Standards/Approvals RoHS, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Eaton fixing clip is designed specifically for transformers, providing enhanced application flexibility for The Eaton Moeller series NZM. The product ensures secure mounting on DIN top-hat rails, making installation and integration into various systems seamless. This accessory fits a range of current transformers, showcasing Eaton's commitment to delivering solutions that meet diverse operational needs across multiple industries. With an emphasis on compliance and reliability, this fixing clip reflects the high standards and innovative engineering synonymous with the brand, ensuring users can trust in its durability and effectiveness.
Enables versatile mounting solutions for current transformers
Designed to facilitate easy installation on DIN top-hat rails
Constructed to comply with RoHS and IEC standards
Offers compatibility with multiple sizes, enhancing its utility
Constructed for long-lasting performance in various environments
Related links
- Eaton PKZM 0 Series Mounting Rail for Use with Support Bracket 18 mm x 57 mm x 45mm
- Eaton 6A T Cartridge Fuse, 21 x 57 mm
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 52 mm x 61 mm x 150mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 75 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 110 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 40 mm x 110 mm x 100mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 130 mm x 60mm
- Eaton NZM Series Connection Terminal for Use with N(S)4, NZM4 90 mm x 88 mm x 159mm
