Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-140 145 mm x 153 mm x 145mm
- RS Stock No.:
- 259-538
- Mfr. Part No.:
- 286004 PFR-WMA-140
- Brand:
- Eaton
Subtotal (1 unit)*
£406.87
(exc. VAT)
£488.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £406.87 |
*price indicative
- RS Stock No.:
- 259-538
- Mfr. Part No.:
- 286004 PFR-WMA-140
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Magnetic Shielding | |
| Length | 153mm | |
| For Use With | PFR-W-140 | |
| Width | 145mm | |
| Height | 145mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | IEC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Magnetic Shielding | ||
Length 153mm | ||
For Use With PFR-W-140 | ||
Width 145mm | ||
Height 145mm | ||
Series Eaton Moeller | ||
Standards/Approvals IEC, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton advanced magnetic shielding solution designed for transformers. Engineered by Eaton, this product offers robust protection against electromagnetic interference, ensuring optimum performance for your electrical systems. Its modular design allows for flexible mounting and easy installation, making it suitable for various applications worldwide. The product meets stringent IEC and RoHS standards, underlining its reliability and commitment to quality. Ideal for use with the NZM1, NZM2, NZM3, and NZM4 series, it integrates seamlessly into existing setups, providing peace of mind in high-inrush current scenarios such as those encountered with motors and capacitors. With a focus on safety, this equipment provides essential features for maintaining the integrity of electrical systems while enhancing operational efficiency.
Provides excellent magnetic shielding to reduce interference
Flexible installation options suit a variety of applications
Designed to safeguard against high inrush currents
RoHS compliant for environmentally conscious operations
Compatible with Eaton's NZM series for enhanced versatility
Meets international IEC standards for reliable performance
Lightweight design facilitates easy handling and installation
Related links
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-210 215 mm x 153 mm x 215mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-35 40 mm x 91 mm x 40mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-70 75 mm x 105 mm x 75mm
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Light Grey IP65, 145 mm x 181 mm x 100 mm
