Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-35 40 mm x 91 mm x 40mm

Subtotal (1 unit)*

£113.46

(exc. VAT)

£136.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.46

*price indicative

RS Stock No.:
258-180
Mfr. Part No.:
286001 PFR-WMA-35
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Magnetic Shielding

Product Type

Enclosure Accessory

Length

91mm

For Use With

PFR-W-35

Width

40mm

Height

40mm

Series

Eaton Moeller

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton pivotal accessory designed for advanced transformer magnetic shielding applications. This product seamlessly integrates into the Eaton Moeller series NZM, ensuring that high inrush currents are expertly managed, which is vital for preserving the integrity of motors and capacitors in various electrical settings. Constructed to meet the highest industry standards, it presents a flexible solution for circuit breaker installations, allowing for easy adaptation to a variety of configurations. Furthermore, its lightweight design and compact dimensions make it an ideal choice for space-constrained environments. With a commitment to safety and reliability, this release highlights Eaton's dedication to providing top-notch solutions for electrical systems worldwide.

Designed for seamless integration with Eaton's Moeller series NZM

Enables effective management of high inrush currents

Offers flexibility for various circuit breaker configurations

Lightweight and compact for space-constrained environments

Complies with RoHS standards, ensuring environmental safety

Accompanies comprehensive technical documentation for user reference

Certified by IEC, affirming its quality and reliability

Supports an extensive range of accessories for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy