Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-210 215 mm x 153 mm x 215mm

Subtotal (1 unit)*

£540.72

(exc. VAT)

£648.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.72

*price indicative

RS Stock No.:
256-619
Mfr. Part No.:
286005 PFR-WMA-210
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Magnetic Shielding

Length

153mm

For Use With

PFR-W-210

Width

215mm

Height

215mm

Series

Eaton Moeller

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Eaton magnetic shielding for transformers 210 is a cutting-edge accessory designed to enhance the performance of the Eaton Moeller series NZM. This innovative solution effectively addresses the challenges posed by high inrush currents, making it ideal for use with motors and capacitors. Its flexible and modular design ensures easy installation, allowing users to tailor it to their operational needs. With a commitment to compliance and safety, this product meets rigorous standards, ensuring reliable function across various industrial applications. Perfectly suited for global use, this release is a testament to Eaton's dedication to quality and efficiency in power management solutions.

Robust design optimised for flexibility and performance

Effective at mitigating high inrush currents above the threshold

Helps maintain operational efficiency and equipment longevity

Compatible with a range of models in the NZM series

Complies with international RoHS standards for safety and environmental considerations

Backed by Eaton's extensive commitment to quality and performance

Supports a seamless integration into existing electrical setups

Ideal for both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy