Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm

Subtotal (1 unit)*

£264.16

(exc. VAT)

£316.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.16

*price indicative

RS Stock No.:
259-297
Mfr. Part No.:
286003 PFR-WMA-105
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Magnetic Shielding

Product Type

Enclosure Accessory

Length

153mm

For Use With

PFR-W-105

Width

110mm

Height

110mm

Series

Eaton Moeller

Standards/Approvals

IEC

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton magnetic shielding accessory is designed specifically for transformers, enhancing the operational efficiency and safety of power distribution systems. The innovative design allows for flexible mounting options, making installation straightforward and adaptable to various applications. With its robust construction, this product provides reliable performance even in demanding environments. It is compliant with industry standards, ensuring peace of mind for users. Furthermore, this accessory integrates seamlessly with the Moeller series NZM circuit-breakers, expanding their functionality while maintaining high safety standards.

Compact dimensions ensure space-saving installation

Constructed to meet RoHS compliance for environmental safety

Suitable for use in global applications, providing versatility

Robust certifications guarantee adherence to IEC standards

Supports power circuits with high inrush currents, enhancing reliability

Mechanical function meets operational requirements when installation guidelines are followed

Specifications laid out clearly for transparency and user confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy