Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 526mm
- RS Stock No.:
- 258-960
- Mfr. Part No.:
- 294921 XSFL1906
- Brand:
- Eaton
Subtotal (1 unit)*
£268.76
(exc. VAT)
£322.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.76 |
*price indicative
- RS Stock No.:
- 258-960
- Mfr. Part No.:
- 294921 XSFL1906
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insulation Strip | |
| Length | 35mm | |
| Width | 526mm | |
| Material | Metal | |
| Height | 1.91m | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Insulation Strip | ||
Length 35mm | ||
Width 526mm | ||
Material Metal | ||
Height 1.91m | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton insulating surround is designed specifically for integrating with large LV switchgear systems. Offering an aesthetically pleasing grey finish, it seamlessly enhances the overall functionality of the Eaton xEnergy main switchgear setup. With its dimensions of 2000x600mm, the surround not only provides robust protection but also ensures optimal space utilisation, making it an essential component to improve the performance of critical electrical installations. Constructed from high-quality metal, this product promises durability while complying with RoHS standards. The surround is engineered for effortless installation and is suitable for diverse mounting positions, ensuring versatility across various applications. Aimed at professionals seeking reliable solutions, this product is integral to maintaining safety and efficiency in electrical systems.
Crafted from durable metal for long-lasting performance
Features a sleek grey finish to complement any environment
Designed for easy integration with Eaton's xEnergy main LV switchgear
Facilitates efficient space utilisation for electrical installations
Guaranteed compliance with RoHS standards for environmental safety
Offers versatility with multiple mounting position options
Lightweight design enhances handling and installation ease
Related links
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 726mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 351mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton xEnergy Series Metal Height Section for Use with Enclosure 1.91 m x 40 mm x 70.5mm
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 1.91 m L, for Use with 2000 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.108m W 39 mm L, for Use with 2000 x 1200 mm
