Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm

Subtotal (1 unit)*

£185.68

(exc. VAT)

£222.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.68

*price indicative

RS Stock No.:
244-359
Mfr. Part No.:
184671 XSMRCF-100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

150mm

Width

682mm

Material

Metal

Height

1.91m

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative insulating surround is specifically designed to enhance the functionality and safety of LV switchgear systems. Crafted with precision, it ensures excellent performance in various industrial applications, primarily focusing on XR-MCCB-PIFT configurations. The robust grey powder-spray painted steel construction not only gives it a sleek appearance but also provides durability in demanding environments. This protective solution is perfect for assembly around the section, ensuring that components remain secure and operational. It complies with RoHS standards, affirming its commitment to environmentally friendly practices. Suitable for different mounting positions, this product seamlessly integrates into existing systems while offering the most effective protection available.

Constructed from high-quality, powder-spray painted steel for enhanced longevity

Designed for easy assembly around sections, providing optimal protection

Offers compliance with RoHS standards, ensuring an eco-friendly choice

Available in a neutral grey colour, blending easily with various settings

Versatile mounting position options enhance installation flexibility

Supports high levels of operational functionality in LV switchgear systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy