Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 351mm
- RS Stock No.:
- 256-839
- Mfr. Part No.:
- 294920 XSFL1904
- Brand:
- Eaton
Subtotal (1 unit)*
£268.76
(exc. VAT)
£322.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.76 |
*price indicative
- RS Stock No.:
- 256-839
- Mfr. Part No.:
- 294920 XSFL1904
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insulation Strip | |
| Length | 35mm | |
| Width | 351mm | |
| Material | Metal | |
| Height | 1.91m | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Insulation Strip | ||
Length 35mm | ||
Width 351mm | ||
Material Metal | ||
Height 1.91m | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton insulating surround is crafted specifically for the xEnergy Main LV systems, combining functionality with sleek design. Engineered to complement dimensions of 2000x425mm, it provides exceptional protection for electrical installations, ensuring safety and compliance in various environments. The robust grey finish not only enhances durability but also blends seamlessly into your industrial setting, making it a practical choice for both new installations and upgrades. With a commitment to quality and innovation, this product stands out in the field of electrical components, delivering trustworthy performance and reliability that professionals have come to expect.
Constructed from high-quality metal for maximum strength and longevity
Designed to meet stringent RoHS compliance, promoting environmental safety
Features a sleek grey finish, ensuring aesthetic appeal and compatibility with existing systems
Optimised for easy installation, reducing setup time and costs
Lightweight at 4.6kg, facilitating effortless handling and positioning
Related links
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 526mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 726mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton XVTL Series Metal Insulation Strip for Use with Enclosure 100 mm x 2 m x 100mm
- Eaton xEnergy Series Metal Height Section for Use with Enclosure 1.91 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 1.91 m L, for Use with 2000 x 850 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.258m W 39 mm L, for Use with 2000 x 1350 mm
