Eaton xEnergy Series Metal Height Section for Use with Enclosure 1.91 m x 40 mm x 70.5mm

Subtotal (1 unit)*

£286.32

(exc. VAT)

£343.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.32

*price indicative

RS Stock No.:
259-498
Mfr. Part No.:
284245 XSFH20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Height Section

Length

40mm

For Use With

Enclosure

Width

70.5mm

Material

Metal

Height

1.91m

Colour

Grey

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton height section is an integral part of the xEnergy main low voltage switchgear range, designed to deliver optimal performance in various electrical applications. With a height of 2000 mm, it provides ample space for the necessary components while ensuring compliance with industry standards. Built from high-quality metal, the design incorporates durability and reliability, vital for any installation requiring robust electrical solutions. The elegant grey finish, achieved with RAL 7035, offers not only aesthetic appeal but also assists in temperature management, enhancing the efficiency of the enclosed components. Its innovative features allow for easy integration within existing systems, perfectly suited for construction and industrial environments.

Constructed from high-quality metal for enhanced durability

Designed for seamless integration into xEnergy low voltage switchgear

Provides a robust solution for electrical safety and reliability

The grey RAL 7035 finish assists in heat management

Optimised height accommodates various installation needs

Suitable for environments necessitating rigorous compliance standards

Lightweight design ensures effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy