Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- RS Stock No.:
- 243-117
- Mfr. Part No.:
- 184669 XSMRCF
- Brand:
- Eaton
Subtotal (1 unit)*
£102.59
(exc. VAT)
£123.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.59 |
*price indicative
- RS Stock No.:
- 243-117
- Mfr. Part No.:
- 184669 XSMRCF
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 50mm | |
| Width | 682mm | |
| Material | Metal | |
| Height | 1.91m | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 50mm | ||
Width 682mm | ||
Material Metal | ||
Height 1.91m | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton insulating surround designed for the XR-MCCB-PIFT series is an essential component for maintaining safety and efficiency within electrical systems. Crafted with a robust sheet steel structure, this grey powder-spray painted surround not only enhances the aesthetic appeal but also supports the critical function of electrical switchgear. It is thoughtfully engineered to ensure compatibility with the Eaton xEnergy Main LV switchgear, thereby providing a secure mounting solution that contributes to the effective management of electrical operations. This versatile product includes essential mounting accessories, making installation straightforward and seamless. Additionally, its design adheres to rigorous standards, ensuring compliance and robustness for long-term reliability.
Constructed from high-quality sheet steel for durability and strength
Features a powder-spray painted finish that offers a resilient grey surface
Designed for easy integration with the Eaton xEnergy Main LV switchgear
Includes all necessary mounting accessories for quick and efficient installation
RoHS compliant, ensuring environmentally friendly manufacturing practices
Perfectly suited for various electrical installations due to its versatile design
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.92 m x 100 mm x 682mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 726mm
- Eaton Eaton xEnergy Series Metal Insulation Strip 1.91 m x 35 mm x 351mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.6 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.4 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.8 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
