Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- RS Stock No.:
- 257-099
- Mfr. Part No.:
- 283845 XLSPH2104
- Brand:
- Eaton
Subtotal (1 unit)*
£189.07
(exc. VAT)
£226.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.07 |
*price indicative
- RS Stock No.:
- 257-099
- Mfr. Part No.:
- 283845 XLSPH2104
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 800mm | |
| For Use With | Accessory, Control centres XVTL | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 800mm | ||
For Use With Accessory, Control centres XVTL | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative plinth is designed to complement the xEnergy Light LV systems, delivering robust and reliable support for your LV switchgear. Crafted from high-quality steel, the unit features a powder-spray finish in a sophisticated grey RAL 7035, ensuring both durability and an aesthetically pleasing appearance. With its sleek design and compact dimensions, this plinth perfectly accommodates the essential components of electrical systems while promoting optimal space utilisation. Moreover, its simplicity in installation makes it an excellent choice for both new projects and upgrades. This versatile piece of equipment features effective IK10 impact strength, providing additional protection against external forces in demanding environments. It is engineered to bear substantial loads, reinforcing its suitability for varied applications across the electrical cabinet domain.
Constructed from durable steel for lasting performance
Employs a grey RAL 7035 finish for enhanced visibility
Designed to accommodate substantial loads up to 1500 kg
Features IK10 impact strength for superior resilience
Optimised for quick and uncomplicated installation
Compatible with enclosure building requirements
Manufactured under RoHS compliance, ensuring environmental safety
Related links
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 840 mm x 330mm
