Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm

Subtotal (1 unit)*

£204.32

(exc. VAT)

£245.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£204.32

*price indicative

RS Stock No.:
259-709
Mfr. Part No.:
283846 XAP021006
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plinth Kit

Length

800mm

For Use With

Accessory, Control centres XVTL

Width

230mm

Material

Steel

Height

210mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear exemplifies innovation and efficiency in low-voltage systems. Designed for demanding environments, this switchgear is engineered to provide reliable operation with a robust plinth structure. Crafted with a sleek grey finish, its compact dimensions of 200x1000x600mm ensure versatility in various applications, while its sturdy steel construction guarantees longevity and protection against physical impacts. The product is compliant with RoHS standards, signifying Eaton's commitment to sustainability. Ideal for enclosure building, this switchgear supports heavy loads up to 1500 kg, making it the perfect solution for control centres. Whether for new installations or upgrades, this switchgear meets complex requirements with ease.

Crafted from durable steel for extended lifespan

Engineered to resist high impact with IK10 rating

Grey colour blends seamlessly into modern environments

Designed for efficient heat dissipation, ensuring reliable performance

Supports maximum load capacities, ideal for various applications

RoHS compliant, reflecting a commitment to environmental responsibility

Compact dimensions facilitate easy installation in tight spaces

Perfect for integration in electrical control centres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy