Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm

Subtotal (1 unit)*

£122.08

(exc. VAT)

£146.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.08

*price indicative

RS Stock No.:
257-094
Mfr. Part No.:
283831 XLSPH1104
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Plinth Kit

Length

855mm

For Use With

Accessory, Control centres XVTL

Width

230mm

Material

Steel

Height

110mm

Colour

Grey

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton plinth is designed to support the Eaton xEnergy Light LV systems LV switchgear, featuring a robust and aesthetic construction that integrates seamlessly into various settings. Crafted from high-quality steel and coated in a subtle grey finish, this product is not only functional but also visually appealing. With dimensions of H=100mm, W=1000mm, and D=400mm, it effectively accommodates electrical systems while offering reliable load-bearing capacity. The plinth meets rigorous safety standards, ensuring compliance with RoHS directives. Its IK10 impact strength makes it particularly suitable for demanding environments, providing peace of mind for both users and installers alike. Whether for commercial or industrial applications, this plinth is a vital component for any environment requiring dependable low-voltage switchgear support.

Constructed from durable steel for enhanced longevity

Offers a maximum load capacity of 1500 kg for stability

Finished in grey RAL 7035 to blend seamlessly with surrounding décor

Designed to withstand impacts with a strength rating of IK10

Conforms to RoHS standards, ensuring safety and environmental compliance

Optimally sized to support a wide variety of enclosure configurations

Suitable for indoor applications without compromising aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy