Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- RS Stock No.:
- 256-876
- Mfr. Part No.:
- 280976 PE-P5-250/315Z
- Brand:
- Eaton
Subtotal (1 unit)*
£84.78
(exc. VAT)
£101.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.78 |
*price indicative
- RS Stock No.:
- 256-876
- Mfr. Part No.:
- 280976 PE-P5-250/315Z
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | P5-250/315 | |
| Width | 130mm | |
| Height | 75mm | |
| Series | Moeller | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With P5-250/315 | ||
Width 130mm | ||
Height 75mm | ||
Series Moeller | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PE protective conductor terminal is designed specifically for the P5-250/315 models, ensuring optimal performance in various applications. Its robust construction allows for reliable rear mounting, making it an ideal solution for panel builders. The terminal is meticulously engineered to meet rigorous safety and quality standards, providing peace of mind during installation and operation. With a compact design, it occupies minimal space while delivering maximum functionality. Whether for industrial or commercial applications, this product offers the essential features needed for effective electrical management, making it a vital component in your switchgear assembly.
Specifically designed for ease of integration in existing setups
Compact dimensions ensure efficient use of valuable installation space
Robust construction guarantees longevity and reliability under various conditions
Conforms to international standards, ensuring compliance and safety
Versatile connectivity options cater to diverse installation requirements
Enhanced thermal stability improves performance in demanding environments
Clearly marked inscriptions assist with user-friendly installation and operation
Dual mounting position flexibility accommodates different design needs
Related links
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Electrolytic Copper, Chrome Nickel Spring Steel Control Cable Connection for use with P5-250/315
- Eaton PEP5 Series Pluggable Terminal Block, 280975 PE-P5-250/315E
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
- Eaton Eaton Moeller Series Beige Steel Enclosure 263 mm, 360 mm
- Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- Eaton Moeller Series Mounting Plate 25 mm x 270 mm x 200mm
