Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- RS Stock No.:
- 258-496
- Mfr. Part No.:
- 280974 PE-P5-125/160Z
- Brand:
- Eaton
Subtotal (1 unit)*
£52.82
(exc. VAT)
£63.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.82 |
*price indicative
- RS Stock No.:
- 258-496
- Mfr. Part No.:
- 280974 PE-P5-125/160Z
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 50mm | |
| For Use With | P5-125/160 | |
| Width | 130mm | |
| Height | 75mm | |
| Series | Moeller | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 50mm | ||
For Use With P5-125/160 | ||
Width 130mm | ||
Height 75mm | ||
Series Moeller | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton is a premium protective conductor terminal designed for seamless integration into your electrical systems. Built specifically for The Eaton Moeller series, it guarantees reliability and safety in various applications. With robust general specifications and compliance with the highest standards, this model ensures optimal performance and longevity. The intelligently designed insulated enclosure complements its functionality, providing effective heat management while maintaining a compact form factor. Furthermore, its thoughtful construction considers environmental conditions, allowing for operation within a wide temperature range. This terminal not only meets but surpasses industry expectations, making it a fundamental component in any professional setup.
Built for rear mounting to maximise space utilisation
Designed to withstand diverse ambient temperatures for operational flexibility
Specifications provided for enhanced temperature rise management
Constructed with corrosion-resistant materials for extended durability
Incorporates switching devices, ensuring optimal integration
Engineered for electromagnetic compatibility to prevent interference
Features a clearance design for enhanced safety against electric shock
Includes comprehensive installation instructions to streamline setup
Supports both left and right-side mounting for versatile installation options
Proudly backed by Eaton's reputation for high-quality electrical solutions
Related links
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
- Eaton PEP5 Series Pluggable Terminal Block, 280973 PE-P5-125/160E
- Eaton Eaton Moeller Series Black IP65, 125 mm x 240 mm x 160 mm
- Eaton, ST-P5 Control Cable Connection for use with P5-125/160
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 160 mm x 240 mm
