Eaton, ST-P5 Control Cable Connection for use with P5-125/160
- RS Stock No.:
- 258-017
- Mfr. Part No.:
- 280977 ST-P5-125/160
- Brand:
- Eaton
Subtotal (1 unit)*
£7.23
(exc. VAT)
£8.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.23 |
*price indicative
- RS Stock No.:
- 258-017
- Mfr. Part No.:
- 280977 ST-P5-125/160
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Control Cable Connection | |
| Product Type | Connector Cap | |
| For Use With | P5-125/160 | |
| Series | ST-P5 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Control Cable Connection | ||
Product Type Connector Cap | ||
For Use With P5-125/160 | ||
Series ST-P5 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton distribution terminal block is engineered for the P5-125/160 series, delivering robust performance and exceptional reliability in various applications. It features a compact design that accommodates space constraints while maintaining maximum efficiency in electrical connections. Built with durable materials, this terminal block is suitable for demanding environments, ensuring longevity and reduced maintenance needs. The versatile configuration allows for easy integration into existing setups, providing seamless connectivity for control circuit terminals. This product stands out with distinguished compliance to CE standards, underscoring its quality and safety for industrial use.
Compact dimensions facilitate installation in tight spaces
Robust construction ensures durability and longevity
Versatile application in both industrial and commercial settings
Designed for seamless integration with existing systems
CE compliant for enhanced safety and reliability
Related links
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
- Eaton Electrolytic Copper, Chrome Nickel Spring Steel Control Cable Connection for use with P5-250/315
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton xEnergy Basic Mounting Unit
- Eaton NP5 Series Pluggable Terminal Block, 280969 N-P5-125/160E
- Eaton PEP5 Series Pluggable Terminal Block, 280973 PE-P5-125/160E
- Eaton Fuse Switch Disconnector 125 A
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
