Eaton, ST-P5 Control Cable Connection for use with P5-250/315
- RS Stock No.:
- 257-854
- Mfr. Part No.:
- 280978 ST-P5-250/315
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£8.59
(exc. VAT)
£10.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.59 |
| 10 + | £7.90 |
*price indicative
- RS Stock No.:
- 257-854
- Mfr. Part No.:
- 280978 ST-P5-250/315
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Control Cable Connection | |
| For Use With | P5-250/315 | |
| Series | ST-P5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Control Cable Connection | ||
For Use With P5-250/315 | ||
Series ST-P5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton distribution terminal block, designed for seamless integration with the P5-250/315 series, offers exceptional reliability and versatility for various industrial applications. This compact and robust device is crafted to meet rigorous standards, ensuring it can withstand demanding environments. With a focus on efficiency and safety, the terminal block is ideal for a range of mounting options, including flush and surface configurations, making it suitable for various installation requirements. Its thoughtful design accommodates an array of standard circuits while also allowing for custom circuit implementation, providing users with nearly limitless possibilities for their electrical configurations. The careful consideration of thermal stability and corrosion resistance ensures long-lasting performance, which is essential for effective workflows in both industrial and commercial settings.
Robust construction ensures durability in challenging conditions
Versatile mounting options support various installation environments
Custom circuit implementation allows for tailored solutions
Compliance with stringent safety standards promotes user confidence
Compact dimensions facilitate easy integration into limited spaces
Temperature range adaptability enhances operation in diverse climates
Effective heat dissipation design contributes to overall safety
Full compatibility with Eaton's accessory range optimises functionality
Versatile mounting options support various installation environments
Custom circuit implementation allows for tailored solutions
Compliance with stringent safety standards promotes user confidence
Compact dimensions facilitate easy integration into limited spaces
Temperature range adaptability enhances operation in diverse climates
Effective heat dissipation design contributes to overall safety
Full compatibility with Eaton's accessory range optimises functionality
Related links
- Eaton, ST-P5 Control Cable Connection for use with P5-125/160
- Eaton Moeller Series Connection Terminal for Use with P5-250/315, 50 x 75 x 130mm
- Eaton 3P Pole Panel Mount Isolator Switch - 315A Maximum Current IP65
- Eaton Plug 280975 PE-P5-250/315E
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton 3P Pole Panel Mount Isolator Switch - 250A Maximum Current IP65
- Eaton Pluggable Terminal Block Flush Mount, 280971 N-P5-250/315E
- Eaton 690V ac Door Coupling Rotary Drive Actuator
