Eaton Moeller Series Connection Terminal for Use with P5-250/315, 50 x 75 x 130mm
- RS Stock No.:
- 257-851
- Mfr. Part No.:
- 280972 N-P5-250/315Z
- Brand:
- Eaton
Subtotal (1 unit)*
£80.70
(exc. VAT)
£96.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.70 |
*price indicative
- RS Stock No.:
- 257-851
- Mfr. Part No.:
- 280972 N-P5-250/315Z
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Connection Terminal | |
| Length | 50mm | |
| For Use With | P5-250/315 | |
| Width | 130mm | |
| Dimensions | 50 x 75 x 130mm | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Connection Terminal | ||
Length 50mm | ||
For Use With P5-250/315 | ||
Width 130mm | ||
Dimensions 50 x 75 x 130mm | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton neutral terminal from Eaton's Moeller series stands out for its robust design and reliability, ensuring optimal performance in various applications. With its rear mounting capability, it is engineered for seamless integration into existing switchgear setups. The terminal offers an impressive rated operational current, equipped to handle demanding electrical requirements while maintaining safety and efficiency. Its construction caters to a wide ambient temperature range, making it suitable for diverse environments. As a vital accessory to the P5-250/315 series, it facilitates effective power management, thereby enhancing the overall efficiency of electrical installations. The expertise behind this product is further underscored by Eaton's commitment to quality and performance in electrical components.
Designed for compatibility with Eaton's Moeller range
Rated for robust operational demands within specified environments
Ensures reliable performance under varying temperature conditions
Achieves optimal heat dissipation for enhanced efficiency
Simplifies installation with a focused rear mounting approach
Conforms to stringent quality standards for safety assurance
Facilitates precise power management in intricate electrical systems
Rated for robust operational demands within specified environments
Ensures reliable performance under varying temperature conditions
Achieves optimal heat dissipation for enhanced efficiency
Simplifies installation with a focused rear mounting approach
Conforms to stringent quality standards for safety assurance
Facilitates precise power management in intricate electrical systems
Related links
- Eaton Moeller Series Connection Terminal for Use with P5-250/315, 50 x 75 x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-125/160, 50 x 75 x 130mm
- Eaton, ST-P5 Control Cable Connection for use with P5-250/315
- Eaton Pluggable Terminal Block Flush Mount, 280971 N-P5-250/315E
- Eaton Eaton Moeller Series Series Magnetic Shielding for Use with PFR-W-70, 105 x 75 x 75mm
- Eaton 400A Neutral Link x 130mm
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Plug In
