Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 1.01m
- RS Stock No.:
- 247-166
- Mfr. Part No.:
- 102948 XMC0610
- Brand:
- Eaton
Subtotal (1 unit)*
£341.68
(exc. VAT)
£410.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.68 |
*price indicative
- RS Stock No.:
- 247-166
- Mfr. Part No.:
- 102948 XMC0610
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 650mm | |
| Width | 1.01m | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 650mm | ||
Width 1.01m | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear delivers exceptional performance and reliability for your low voltage distribution needs. Built with a robust design, this unit features a snap-on cover for easy access and maintenance, ensuring maximum operational uptime. Its compact dimensions of 650 mm in height and 1010 mm in width make it an adaptable choice for various installation environments. Manufactured in a sleek grey metal finish, the switchgear not only meets aesthetic requirements but also adheres to stringent compliance standards, ensuring safety and durability in demanding applications. With an impressive weight of 13.5 kg, the unit is both portable and resilient, catering to commercial and industrial power distribution requirements. This solution not only provides efficient power management but also integrates seamlessly into existing infrastructures, making it an ideal choice for modern enterprises.
Designed with a durable snap-on cover for effortless access
Compact dimensions facilitate installation in tight spaces
Constructed from high-quality metal for enhanced durability
Lightweight design ensures easy handling during installation
Complies with RoHS standards for environmental safety
Available in an attractive grey finish that suits various settings
Specially designed for versatile mounting positions
Provides a reliable solution for low voltage power distributions
Related links
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 810mm
- Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy 50 mm x 650 mm x 1.11m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 640 mm x 415mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 50 mm x 425mm
- Eaton xEnergy Series Plastic Blanking Plate for Use with Enclosure 38 mm x 650 mm x 170mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 650 mm x 650mm
