Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy 50 mm x 650 mm x 1.11m
- RS Stock No.:
- 244-079
- Mfr. Part No.:
- 132993 XMC0611
- Brand:
- Eaton
Subtotal (1 unit)*
£212.80
(exc. VAT)
£255.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.80 |
*price indicative
- RS Stock No.:
- 244-079
- Mfr. Part No.:
- 132993 XMC0611
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 650mm | |
| For Use With | Eaton xEnergy | |
| Width | 1.11m | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 650mm | ||
For Use With Eaton xEnergy | ||
Width 1.11m | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton snap-on cover offers a robust solution for protecting electrical equipment in various environments. Crafted specifically for the xEnergy main LV switchgear range, it is designed to seamlessly fit HxW dimensions of 650x1100mm, ensuring optimal coverage without compromising accessibility or functionality. The reliable grey finish enhances both durability and aesthetics, making it suitable for integration into a variety of settings, from industrial to commercial spaces. This component also adheres to RoHS compliance, reflecting a commitment to environmental sustainability while maintaining top-notch performance. The products innovative design ensures reliable protection against dust and other contaminants, contributing to the longevity and efficiency of the electrical systems it safeguards.
Features a sleek design that complements existing electrical installations
Constructed from metal for enhanced resilience and durability
Ensures reliable protection against environmental factors
Includes a blind plate model to fit seamlessly into your system
Complies with RoHS regulations, supporting eco-friendly practices
The removable cover allows for easy access during maintenance
Offers versatile mounting positions to fit various installation needs
Related links
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 1.01m
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 650 mm x 810mm
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 640 mm x 415mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm
- Eaton Eaton xEnergy Series Steel Black RAL 7035 Plain 1.11m W 650 mm L
- Eaton Eaton xEnergy Series Metal Cover 50 mm x 50 mm x 425mm
- Eaton Eaton xEnergy Series Metal Cover for Use with NZM1 25 mm x 350 mm x 160mm
