Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm

Subtotal (1 unit)*

£74.86

(exc. VAT)

£89.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.86

*price indicative

RS Stock No.:
244-365
Mfr. Part No.:
184688 XRMC075
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

650mm

For Use With

LV Switchgear

Width

72mm

Material

Metal

Height

72mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Cover offers exceptional performance in a compact form. Its sleek grey finish harmoniously blends with contemporary settings while ensuring safety and compliance with industry standards. The unit stands at a height of 75 mm, making it an excellent choice for installations where space is a premium. Its lightweight design, at only 1.8 kg, facilitates easier handling and installation. It is also constructed from durable metal, making it a long-lasting solution for both industrial and commercial applications. The unit is versatile in its mounting position, ensuring it can fit into various scaffold arrangements seamlessly.

Compact design optimises space without compromising functionality

Complies with RoHS to meet environmental safety standards

Lightweight build enhances ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy